-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D Flip-Flop with Preset and Clear, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5232
|
Newark | 74Hct Cmos, Smd, 74Hct74, Soic14, Logic Family/Base Number:74Hct74, Flip-Flop Type:D, Propagation Delay:21Ns, Frequency:50Mhz, Output Current:4.8Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Onsemi MM74HCT74M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2120 / $0.6140 | Buy Now |
DISTI #
MM74HCT74MFS-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
788 In Stock |
|
$0.2042 / $0.5900 | Buy Now |
DISTI #
MM74HCT74M
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail - Rail/Tube (Alt: MM74HCT74M) RoHS: Compliant Min Qty: 3520 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1774 / $0.2118 | Buy Now |
DISTI #
512-MM74HCT74M
|
Mouser Electronics | Flip Flops Dl D-Type Flip-Flop RoHS: Compliant | 1562 |
|
$0.2040 / $0.5800 | Buy Now |
DISTI #
P40:2555_14469392
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2346 | Europe - 6918 |
|
$0.1927 / $0.4647 | Buy Now |
DISTI #
V36:1790_06302911
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2343 | Americas - 2505 |
|
$0.1894 / $0.4631 | Buy Now |
DISTI #
V79:2366_17783163
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1605 | Americas - 1074 |
|
$0.1245 | Buy Now |
|
Future Electronics | 74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1100 Container: Tube | 0Tube |
|
$0.1910 / $0.2100 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 28215 |
|
$0.1928 / $0.2268 | Buy Now |
DISTI #
MM74HCT74M
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail - Rail/Tube (Alt: MM74HCT74M) RoHS: Compliant Min Qty: 3520 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1774 / $0.2118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HCT74M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT74M
onsemi
Dual D Flip-Flop with Preset and Clear, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.625 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 21 MHz |
This table gives cross-reference parts and alternative options found for MM74HCT74M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT74M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV74HCT74ADR2G | Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | MM74HCT74M vs NLV74HCT74ADR2G |
74HCT74D | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MM74HCT74M vs 74HCT74D |
CD74HCT74M96 | High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | MM74HCT74M vs CD74HCT74M96 |
74HCT74D,652 | 74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us SOIC 14-Pin | Nexperia | MM74HCT74M vs 74HCT74D,652 |
933713390652 | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MM74HCT74M vs 933713390652 |
MC74HCT74ADR2 | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MM74HCT74M vs MC74HCT74ADR2 |
CD74HCT74MG4 | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HCT74M vs CD74HCT74MG4 |
CD74HCT74MTG4 | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HCT74M vs CD74HCT74MTG4 |
MC74HCT74AD | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | MM74HCT74M vs MC74HCT74AD |
SN74HCS74DR | Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset 14-SOIC -40 to 125 | Texas Instruments | MM74HCT74M vs SN74HCS74DR |