-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4980-1-ND
|
DigiKey | CONN SWD RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5704 In Stock |
|
$0.2043 / $0.5000 | Buy Now |
DISTI #
MM8430-2610RA1
|
Avnet Americas | Connector Accessories Reel Package T/R - Tape and Reel (Alt: MM8430-2610RA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2350 / $0.2594 | Buy Now |
DISTI #
MM8430-2610RA1
|
Avnet Americas | Connector Accessories Reel Package T/R - Bulk (Alt: MM8430-2610RA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
81-MM8430-2610RA1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SWD CONN FEMALE SOCKET 50OHM RoHS: Compliant | 2036 |
|
$0.2050 / $0.5000 | Buy Now |
|
Future Electronics | 50 Ohm DC to 3 GHz Coaxial RF Female Connector Jack RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1890 / $0.2100 | Buy Now |
|
Bristol Electronics | 491 |
|
RFQ | ||
|
Bristol Electronics | 15551 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 697 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | COAXIAL CONNECTOR | 5284 |
|
$0.1593 / $0.4344 | Buy Now |
|
Quest Components | COAXIAL CONNECTOR | 3866 |
|
$0.2534 / $0.7240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM8430-2610RA1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM8430-2610RA1
Murata Manufacturing Co Ltd
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | VSWR MAX AT 3 GHZ | |
Body Breadth | 0.134 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.134 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 19.5712 N | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 500000000 Ω | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 | |
Withdrawl Force-Min | 4.8928 N |