Part Details for MM8930-2600RJ4 by Murata Manufacturing Co Ltd
Overview of MM8930-2600RJ4 by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MM8930-2600RJ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12806-1-ND
|
DigiKey | CONN SWH RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98319 In Stock |
|
$0.1316 / $0.3700 | Buy Now |
DISTI #
MM8930-2600RJ4
|
Avnet Americas | MM8930-2600RJ4 RF SWITCH - Tape and Reel (Alt: MM8930-2600RJ4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1480 / $0.1634 | Buy Now |
DISTI #
81-MM8930-2600RJ4
|
Mouser Electronics | RF Connectors / Coaxial Connectors SWH CONN FEMALE SOCKET 50OHM RoHS: Compliant | 5952 |
|
$0.1280 / $0.3100 | Buy Now |
DISTI #
V72:2272_07284573
|
Arrow Electronics | Conn SWH 50Ohm Solder ST SMD RCP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1839 Container: Cut Strips | Americas - 1038 |
|
$0.1236 / $0.1956 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1131 | Buy Now |
DISTI #
34926312
|
Verical | Conn SWH 50Ohm Solder ST SMD RCP T/R Min Qty: 48 Package Multiple: 1 Date Code: 1839 | Americas - 1038 |
|
$0.1236 / $0.1730 | Buy Now |
DISTI #
MM8930-2600RJ4
|
TTI | RF Connectors / Coaxial Connectors SWH CONN FEMALE SOCKET 50OHM pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1320 / $0.1380 | Buy Now |
DISTI #
MM8930-2600RJ4
|
Avnet Americas | MM8930-2600RJ4 RF SWITCH - Tape and Reel (Alt: MM8930-2600RJ4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1480 / $0.1634 | Buy Now |
|
Ameya Holding Limited | CONN SWH RCPT STR 50 OHM SMD | 4000-Authorized Distributor |
|
RFQ | |
DISTI #
MM8930-2600RJ4
|
Avnet Asia | MM8930-2600RJ4 RF SWITCH (Alt: MM8930-2600RJ4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MM8930-2600RJ4
MM8930-2600RJ4 CAD Models
MM8930-2600RJ4 Part Data Attributes:
|
MM8930-2600RJ4
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM8930-2600RJ4
Murata Manufacturing Co Ltd
CONN SWH RCPT STR 50 OHM SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | VSWR MAX AT: 3 GHZ | |
Body Breadth | 0.063 inch | |
Body Depth | 0.028 inch | |
Body Diameter | 0.043 inch | |
Body Length | 0.067 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |