Part Details for MM908E621ACPEK by Freescale Semiconductor
Overview of MM908E621ACPEK by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM908E621ACPEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MM908E621 - QUAILMAX-Integrated motor driver, 4x H-B, 3x HSS RoHS: Compliant Status: Obsolete Min Qty: 1 | 22 |
|
$7.3200 / $8.6100 | Buy Now |
Part Details for MM908E621ACPEK
MM908E621ACPEK CAD Models
MM908E621ACPEK Part Data Attributes
|
MM908E621ACPEK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MM908E621ACPEK
Freescale Semiconductor
Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |