There are no models available for this part yet.
Overview of MM908E622ACPEKR2 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MM908E622ACPEKR2 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T9428
|
Newark | Integrated Motor Driver, 4X H-B, 3X Hss, Ec Drive, 8-Bit Mcu, 16Kb Flash, Lin, Soic-Ep 54/ Reel Rohs Compliant: Yes |Nxp MM908E622ACPEKR2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 | Buy Now | |
DISTI #
568-15066-2-ND
|
DigiKey | IC QUAD HALF BRDG TRPL SW 54SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3250 | Buy Now | |
DISTI #
MM908E622ACPEKR2
|
Avnet Americas | Integrated Quad Half Bridge, Triple High Side and EC Glass Driver 54-Pin SOIC W EP T/R - Tape and Reel (Alt: MM908E622ACPEKR2) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$9.1012 / $10.4440 | Buy Now | |
DISTI #
841-MM908E622ACPEKR2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers QUAD H-B, TRIHS, EC RoHS: Compliant | 0 |
|
$10.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$9.3300 | Buy Now | ||
DISTI #
MM908E622ACPEKR2
|
Avnet Silica | Integrated Quad Half Bridge, Triple High Side and EC Glass Driver 54-Pin SOIC W EP T/R (Alt: MM908E622ACPEKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | ||
DISTI #
MM908E622ACPEKR2
|
EBV Elektronik | Integrated Quad Half Bridge, Triple High Side and EC Glass Driver 54-Pin SOIC W EP T/R (Alt: MM908E622ACPEKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MM908E622ACPEKR2 by NXP Semiconductors
Part Data Attributes for MM908E622ACPEKR2 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
19.66 MHz
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-609 Code
|
e3
|
Length
|
17.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
12
|
Number of Terminals
|
54
|
PWM Channels
|
YES
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Speed
|
8 MHz
|
Supply Voltage-Max
|
16 V
|
Supply Voltage-Min
|
9 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for MM908E622ACPEKR2
-
MPC561CVR40Microcontrollers
-
MC34167TGSwitching Regulator or Controllers
-
MM9Z1I638BM2EPOther Analog ICs
-
MPC8378CVRANGAMicroprocessors
-
MC33072ADR2GOperational Amplifiers
-
SN74HC4851QDRQ1Multiplexers or Switches
-
XCKU035-2FFVA1156EField Programmable Gate Arrays
-
NCV4266-2CST50T3GLinear Regulator ICs
-
MMBD1705Rectifier Diodes