There are no models available for this part yet.
Overview of MM908E626AVPEK by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MM908E626AVPEK by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MM908E626 - Stepper motor driver, 4x H-B, 1 HSS, 3x Hall input, 8-bit MCU, 16KB Flash , LIN,SOIC-EP 54 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6241 |
|
$8.2500 / $9.7100 | Buy Now |
CAD Models for MM908E626AVPEK by Freescale Semiconductor
Part Data Attributes for MM908E626AVPEK by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
SOIC
|
Package Description
|
5.10 X 10.30 MM, 0.65 MM PITCH, LEAD FREE, SOIC-54
|
Pin Count
|
54
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.39.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
9.8304 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G54
|
JESD-609 Code
|
e3
|
Length
|
17.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
13
|
Number of Terminals
|
54
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
115 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Equivalence Code
|
SSOP54,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.45 mm
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
8 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MM908E626AVPEK
This table gives cross-reference parts and alternative options found for MM908E626AVPEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM908E626AVPEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM908E626AVPEK | FLASH, 32MHz, MICROCONTROLLER, PDSO54 | NXP Semiconductors | MM908E626AVPEK vs MM908E626AVPEK |
MM908E626AVEK | FLASH, 32 MHz, MICROCONTROLLER, PDSO54, 5.10 X 10.30 MM, 0.65 MM PITCH, LEAD FREE, SOIC-54 | Rochester Electronics LLC | MM908E626AVPEK vs MM908E626AVEK |
MM908E626AVEK | FLASH, 32MHz, MICROCONTROLLER, PDSO54, 5.10 X 10.30 MM, 0.65 MM PITCH, LEAD FREE, SOIC-54 | Freescale Semiconductor | MM908E626AVPEK vs MM908E626AVEK |
Related Parts for MM908E626AVPEK
-
MM908E626AVPEKR2Microcontrollers
-
PT78ST112VSwitching Regulator or Controllers
-
MMA2260DOther Analog ICs
-
FDP8870Power Field-Effect Transistors
-
MM3474F11VBEPower Management Circuits
-
MPC5200CVR400BMicroprocessors
-
NTB0102DPLine Driver or Receivers
-
MM74HC4051WMXMultiplexers or Switches
-
TPS75318QPWPREPLinear Regulator ICs