Part Details for MM908E626AVPEK by NXP Semiconductors
Overview of MM908E626AVPEK by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MM908E626AVPEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM908E626AVPEK
|
Avnet Americas | Stepper Motor Driver 8V to 18V 54-Pin SOIC EP Rail - Rail/Tube (Alt: MM908E626AVPEK) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 18332 Partner Stock |
|
$8.2584 / $9.5238 | Buy Now |
|
Rochester Electronics | MM908E626 - Stepper motor driver, 4x H-B, 1 HSS, 3x Hall input, 8-bit MCU, 16KB Flash , LIN,SOIC-EP 54 RoHS: Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$8.2500 / $9.7100 | Buy Now |
Part Details for MM908E626AVPEK
MM908E626AVPEK CAD Models
MM908E626AVPEK Part Data Attributes
|
MM908E626AVPEK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MM908E626AVPEK
NXP Semiconductors
FLASH, 32MHz, MICROCONTROLLER, PDSO54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5.10 X 10.30 MM, 0.65 MM PITCH, LEAD FREE, SOIC-54 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 9.8304 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MM908E626AVPEK
This table gives cross-reference parts and alternative options found for MM908E626AVPEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM908E626AVPEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM908E626AVEK | FLASH, 32 MHz, MICROCONTROLLER, PDSO54, 5.10 X 10.30 MM, 0.65 MM PITCH, LEAD FREE, SOIC-54 | Rochester Electronics LLC | MM908E626AVPEK vs MM908E626AVEK |
MM908E626AVEK | FLASH, 32MHz, MICROCONTROLLER, PDSO54, 5.10 X 10.30 MM, 0.65 MM PITCH, LEAD FREE, SOIC-54 | Freescale Semiconductor | MM908E626AVPEK vs MM908E626AVEK |