Part Details for MMA02040C1279FA300 by Vishay Intertechnologies
Overview of MMA02040C1279FA300 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA02040C1279FA300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMA02040C1279FA300
|
Avnet Americas | Res Thin Film 0204 12.7 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R - Tape and Reel (Alt: MMA02040C1279FA300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
MMA02040C1279FA300
|
Avnet Americas | Res Thin Film 0204 12.7 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R - Tape and Reel (Alt: MMA02040C1279FA300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |