-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 7500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7485
|
Newark | Res, 7K5, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C7501FB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4700 |
|
$0.0880 / $0.2700 | Buy Now |
DISTI #
48M5510
|
Newark | Resistor, metal Alloy,7.5Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc Rohs Compliant: Yes |Vishay MMA02040C7501FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMA02040C7501FB300
|
Avnet Americas | Surface Mount MELF Resistor, 7.5 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C7501FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
594-MMA02040C7501FB3
|
Mouser Electronics | MELF Resistors 0.4W 7.5Kohms 1% 0204 MELF 200V 50ppm RoHS: Compliant | 54707 |
|
$0.0250 / $0.2500 | Buy Now |
DISTI #
V36:1790_09226648
|
Arrow Electronics | Res Thin Film 0204(1406) 7.5K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2309 | Americas - 3000 |
|
$0.0244 / $0.0261 | Buy Now |
DISTI #
V72:2272_09226648
|
Arrow Electronics | Res Thin Film 0204(1406) 7.5K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 Container: Cut Strips | Americas - 2700 |
|
$0.0268 / $0.2150 | Buy Now |
|
Future Electronics | 7.5 kOhms ±1% 0.4W 0204 Anti-Sulfur Automotive AEC-Q200 Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0240 / $0.0278 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 7500OHM, 200V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1406 | 364 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
MMA02040C7501FB300
|
Avnet Americas | Surface Mount MELF Resistor, 7.5 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C7501FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
SMDMM0204-7K5
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 7.5kΩ, 0.4W, ±1%, 50ppm/°C Min Qty: 1 | 675 |
|
$0.0240 / $0.2063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040C7501FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040C7501FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 7500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MMA02040C7501FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040C7501FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MELFM0204-ZC-7501FT | Fixed Resistor, Thin Film, 0.4W, 7500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | VENKEL LTD | MMA02040C7501FB300 vs MELFM0204-ZC-7501FT |