Datasheets
MMA5106LCWR2 by: NXP Semiconductors

Sensor/Transducer

Part Details for MMA5106LCWR2 by NXP Semiconductors

Overview of MMA5106LCWR2 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

Price & Stock for MMA5106LCWR2

Part # Distributor Description Stock Price Buy
DISTI # 51AC2108
Newark Psi5 Accelerometer, Qfn 16/ Reel Rohs Compliant: Yes |Nxp MMA5106LCWR2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $6.1800
$6.1800 Buy Now
DISTI # MMA5106LCWR2-ND
DigiKey ACCELEROMETER 60G PCM/SPI 16QFN Min Qty: 2000 Lead time: 23 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,000 $6.4256
$6.4256 Buy Now
DISTI # MMA5106LCWR2
Avnet Americas PSI5 Accelerometer, QFN 16 - Tape and Reel (Alt: MMA5106LCWR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 2,000 $6.3620
  • 4,000 $6.2257
  • 8,000 $6.0894
  • 12,000 $5.9530
  • 16,000 $5.8167
  • 20,000 $5.6804
  • 200,000 $5.5441
$5.5441 / $6.3620 Buy Now
DISTI # MMA5106LCWR2
Avnet Americas PSI5 Accelerometer, QFN 16 - Tape and Reel (Alt: MMA5106LCWR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 2,000 $6.3620
  • 4,000 $6.2257
  • 8,000 $6.0894
  • 12,000 $5.9530
  • 16,000 $5.8167
  • 20,000 $5.6804
  • 200,000 $5.5441
$5.5441 / $6.3620 Buy Now

Part Details for MMA5106LCWR2

MMA5106LCWR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMA5106LCWR2 Part Data Attributes:

MMA5106LCWR2 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
MMA5106LCWR2 NXP Semiconductors Sensor/Transducer
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code unknown
Factory Lead Time 23 Weeks
Body Breadth 6 mm
Body Height 2.03 mm
Body Length or Diameter 6 mm
Mounting Feature SURFACE MOUNT
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output DIGITAL
Output Range 0.1-2.4V
Output Type DIGITAL VOLTAGE
Package Body Material UNSPECIFIED
Package Equivalence Code LCC16,.24SQ,40
Package Shape/Style SQUARE
Sensors/Transducers Type ACCELEROMETER
Supply Voltage-Max 17 V
Supply Voltage-Min 4.2 V
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMA5106LCWR2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMA5106LCWR2 by NXP Semiconductors

  • Please alert me when MMA5106LCWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMA5106LCWR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMA5106LCWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMA5106LCWR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMA5106LCWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMA5106LCWR2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: