Part Details for MMB.A.EXTMA.16 by Taoglas Antenna Solutions
Overview of MMB.A.EXTMA.16 by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB.A.EXTMA.16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1401-ND
|
DigiKey | ANT ROOF BRACKET 16MM OLYMPIAN Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$97.7604 | Buy Now |
DISTI #
MMB.A.EXTMA.16
|
Avnet Americas | Torus Magnetic Mount Base for 16mm External Antennas Bag - Boxed Product (Development Kits) (Alt: MMB.A.EXTMA.16) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-MMB.A.EXTMA.16
|
Mouser Electronics | Antenna Accessories Torus MMB.A.EXTMA.16 Magnetic Mount Roof Top Bracket for Olympian Series RoHS: Compliant | 0 |
|
$91.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$86.8300 | Buy Now |
|
Onlinecomponents.com | Torus MMB.A.EXTMA.16 Magnetic Mount Roof Top Bracket for Olympian Series RoHS: Compliant | 0 |
|
$87.2200 / $232.7700 | Buy Now |
|
NAC | BRACKET FOR OLYMPIAN ROOFTOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MMB.A.EXTMA.16
|
Richardson RFPD | ANTENNA HARDWARE/ACCESSORY RoHS: Compliant Min Qty: 50 | 0 |
|
$101.7100 | Buy Now |
DISTI #
000000000007168604
|
Sager | Torus MMB.A.EXTMA.16 Magnetic Mount Roof Top Bracket for Olympian Series Min Qty: 50 | 0 |
|
$89.0000 / $94.9300 | Buy Now |
|
Symmetry Electronics | Torus MMB.A.EXTMA.16 Magnetic Mount Roof Top Bracket for Olympian Series Min Qty: 1 | 0 |
|
$97.7600 | Buy Now |