Part Details for MMB02070B1607JB200 by Vishay Intertechnologies
Overview of MMB02070B1607JB200 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MMB02070B1607JB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMB02070B1607JB2
|
Mouser Electronics | MELF Resistors 1watt .16ohm 5% 0207 MELF 350V 100ppm RoHS: Compliant | 1963 |
|
$0.2010 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2160 | Buy Now |
DISTI #
MMB02070B1607JB200
|
Avnet Abacus | Surface Mount MELF Resistor, 160 Milliohms, � 5%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070B1607JB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MELF, 12MM BLISTER TAPE, 7"-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.1220 | Buy Now |
Part Details for MMB02070B1607JB200
MMB02070B1607JB200 CAD Models
MMB02070B1607JB200 Part Data Attributes
|
MMB02070B1607JB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070B1607JB200
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 0.16ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 350 V |