Part Details for MMB02070D3301DB200 by Vishay Intertechnologies
Overview of MMB02070D3301DB200 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB02070D3301DB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1568 | Buy Now |
DISTI #
MMB02070D3301DB200
|
Avnet Abacus | Surface Mount MELF Resistor, 3.3 kOhm, � 0.5%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070D3301DB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 3,3KOhm TC25 �0,5% 0,4W 70�C 0207 5,8x2,2mm RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.1060 | Buy Now |