Part Details for MMBD1401ALT1G by onsemi
Overview of MMBD1401ALT1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD1401ALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0153
|
Newark | Ss Sot23 Swch Dio 250V Tr/ Reel |Onsemi MMBD1401ALT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
488-MMBD1401ALT1GCT-ND
|
DigiKey | DIODE GEN PURP 200V 200MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5092 In Stock |
|
$0.0333 / $0.3400 | Buy Now |
DISTI #
MMBD1401ALT1G
|
Avnet Americas | Diode High Voltage GP 175V 600mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1401ALT1G) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 / $0.0376 | Buy Now |
DISTI #
863-MMBD1401ALT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250 V Switching Diode RoHS: Compliant | 0 |
|
$0.0330 / $0.3500 | Order Now |
|
Future Electronics | MMBD1401 Series 200 V 2 A 200 mA Single General Purpose Diode -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0350 / $0.0393 | Buy Now |
|
Rochester Electronics | MMBD1401AL - 250 V Switching Diode RoHS: Compliant Status: Active Min Qty: 1 | 45000 |
|
$0.0315 / $0.0370 | Buy Now |
DISTI #
MMBD1401ALT1G
|
Avnet Americas | Diode High Voltage GP 175V 600mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1401ALT1G) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 / $0.0376 | Buy Now |
DISTI #
MMBD1401ALT1G
|
Avnet Silica | Diode High Voltage GP 175V 600mA 3-Pin SOT-23 T/R (Alt: MMBD1401ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMBD1401ALT1G
|
EBV Elektronik | Diode High Voltage GP 175V 600mA 3-Pin SOT-23 T/R (Alt: MMBD1401ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMBD1401ALT1G
MMBD1401ALT1G CAD Models
MMBD1401ALT1G Part Data Attributes:
|
MMBD1401ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD1401ALT1G
onsemi
250 V Switching Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 175 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |