Part Details for MMBD2836 by Formosa Microsemi Co Ltd
Overview of MMBD2836 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MMBD2836
MMBD2836 CAD Models
MMBD2836 Part Data Attributes:
|
MMBD2836
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBD2836
Formosa Microsemi Co Ltd
Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD2836
This table gives cross-reference parts and alternative options found for MMBD2836. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD2836, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD2836 | Rectifier Diode, | Central Semiconductor Corp | MMBD2836 vs CMPD2836 |
S-LMBD2835LT1G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | MMBD2836 vs S-LMBD2835LT1G |
CMPD2836PBFREE | Rectifier Diode, | Central Semiconductor Corp | MMBD2836 vs CMPD2836PBFREE |
DCD015 | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, SPA, 3 PIN | SANYO Electric Co Ltd | MMBD2836 vs DCD015 |
MMBD4148CA-TP-HF | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD2836 vs MMBD4148CA-TP-HF |
LMBD2836LT3G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | MMBD2836 vs LMBD2836LT3G |
LMBD2836LT1G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | MMBD2836 vs LMBD2836LT1G |
BAW56T-T1-LF | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBD2836 vs BAW56T-T1-LF |
S-LMBD2836LT3G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | MMBD2836 vs S-LMBD2836LT3G |
CMPD2836TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | MMBD2836 vs CMPD2836TIN/LEAD#N/A |