Part Details for MMBD4148 by National Semiconductor Corporation
Overview of MMBD4148 by National Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2729 |
|
RFQ | ||
|
Bristol Electronics | 671 |
|
RFQ | ||
|
Bristol Electronics | 11532 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 75 Volt, SOT-23 | 342 |
|
$0.0455 / $0.1365 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOT-23 | 6825 |
|
$0.0418 / $0.2090 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOT-23 | 1360 |
|
$0.0627 / $0.2090 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOT-23 | 1468 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOT-23 | 11575 |
|
$0.1490 / $0.9930 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOT-23 | 2368 |
|
$0.1800 / $0.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1609 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MMBD4148
MMBD4148 CAD Models
MMBD4148 Part Data Attributes:
|
MMBD4148
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD4148
National Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |