-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4774
|
Newark | Switching Diode, 70V, 200Ma, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:200Ma, Forward Voltage Max:1.1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBD6050LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5389 |
|
$0.0320 / $0.1470 | Buy Now |
DISTI #
47AC1517
|
Newark | Diode, Switching, 70V, Sot-23, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Max:500Ma, Rohs Compliant: Yes |Onsemi MMBD6050LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 / $0.1700 | Buy Now |
DISTI #
67R1323
|
Newark | Switching Diode, 70V, Sot-23, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:200Ma, Forward Voltage Max:1.1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi MMBD6050LT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
MMBD6050LT1GOSCT-ND
|
DigiKey | DIODE GEN PURP 70V 200MA SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
48729 In Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
MMBD6050LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD6050LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0121 / $0.0145 | Buy Now |
DISTI #
88H4774
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4774) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Ammo Pack | 5389 Partner Stock |
|
$0.0420 / $0.1470 | Buy Now |
DISTI #
863-MMBD6050LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 200mA RoHS: Compliant | 71512 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | MMBD6050LT1G Series 70 V 200 mA Surface Mount Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.0124 / $0.0143 | Buy Now |
|
Future Electronics | MMBD6050LT1G Series 70 V 200 mA Surface Mount Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 54000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0124 / $0.0143 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD6050LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD6050LT1G
onsemi
70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MMBD6050LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD6050LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD6050-E3-08 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD6050LT1G vs MMBD6050-E3-08 |
MMBD6050LT3G | 70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBD6050LT1G vs MMBD6050LT3G |
MMBD6050LT1 | 70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD6050LT1G vs MMBD6050LT1 |
MMBD6050-HE3-08 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD6050LT1G vs MMBD6050-HE3-08 |
MMBD6050-E3-18 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD6050LT1G vs MMBD6050-E3-18 |
MMBD6050-TP | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD6050LT1G vs MMBD6050-TP |
MMBD6050-HE3-18 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD6050LT1G vs MMBD6050-HE3-18 |
MMBD6050LT3 | 70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBD6050LT1G vs MMBD6050LT3 |