Part Details for MMBD7000-7 by Diodes Incorporated
Overview of MMBD7000-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for MMBD7000-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2905 |
|
RFQ | ||
|
Bristol Electronics | 2600 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 7000-7 | 8676 |
|
$0.0504 / $0.1552 | Buy Now |
|
Quest Components | 7000-7 | 2080 |
|
$0.0420 / $0.1400 | Buy Now |
|
Quest Components | 7000-7 | 2400 |
|
$0.1164 / $0.3880 | Buy Now |
|
Quest Components | 7000-7 | 1446 |
|
$0.1164 / $0.3880 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2804 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY GP 75V 300MA SOT23-3 | 10700 |
|
RFQ |
Part Details for MMBD7000-7
MMBD7000-7 CAD Models
MMBD7000-7 Part Data Attributes:
|
MMBD7000-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBD7000-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD7000-7
This table gives cross-reference parts and alternative options found for MMBD7000-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD7000-TP-HF | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD7000-7 vs MMBD7000-TP-HF |
MMBD7000 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC, SOP-3 | Lite-On Semiconductor Corporation | MMBD7000-7 vs MMBD7000 |
MMBD7000-G3-08 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | MMBD7000-7 vs MMBD7000-G3-08 |
MMBD7000-7-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD7000-7 vs MMBD7000-7-F |
MMBD7000 | Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD7000-7 vs MMBD7000 |
MMBD7000-G3-18 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | MMBD7000-7 vs MMBD7000-G3-18 |
MMBD7000-HE3-18 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD7000-7 vs MMBD7000-HE3-18 |
MMBD7000-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD7000-7 vs MMBD7000-TP |