Part Details for MMBFJ110 by onsemi
Overview of MMBFJ110 by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBFJ110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4428
|
Newark | N Channel Fet/Ssot-23 Rohs Compliant: Yes |Onsemi MMBFJ110 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1460 | Buy Now |
DISTI #
07AH4153
|
Newark | Jfet, -25V, 0.01A, 150Deg C, Breakdown Voltage Vbr:-25V, Zero Gate Voltage Drain Current Idss Min:-, Zero Gate Voltage Drain Current Idss Max:10Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:-4V, Transistor Case Style:Supersot, Rohs Compliant: Yes |Onsemi MMBFJ110 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2030 | Buy Now |
DISTI #
92R5754
|
Newark | N-Channel Switch/ Reel |Onsemi MMBFJ110 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1660 | Buy Now |
DISTI #
MMBFJ110CT-ND
|
DigiKey | JFET N-CH 25V SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8390 In Stock |
|
$0.1231 / $0.4400 | Buy Now |
DISTI #
MMBFJ110
|
Avnet Americas | Trans JFET N-CH 3-Pin SuperSOT T/R - Tape and Reel (Alt: MMBFJ110) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1221 / $0.1458 | Buy Now |
DISTI #
512-MMBFJ110
|
Mouser Electronics | JFET N-CH FET/SSOT-23 | 0 |
|
$0.1230 / $0.4400 | Order Now |
|
Future Electronics | N-Channel 25 V 18 Ohm Surface Mount Switch - SuperSOT-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Future Electronics | N-Channel 25 V 18 Ohm Surface Mount Switch - SuperSOT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Rochester Electronics | N-Channel Switch RoHS: Compliant Status: Active Min Qty: 1 | 23569 |
|
$0.1221 / $0.1436 | Buy Now |
DISTI #
MMBFJ110
|
TME | Transistor: N-JFET, unipolar, 0.46W, SOT23, 10mA Min Qty: 1 | 0 |
|
$0.1760 / $0.4080 | RFQ |
Part Details for MMBFJ110
MMBFJ110 CAD Models
MMBFJ110 Part Data Attributes
|
MMBFJ110
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBFJ110
onsemi
N-Channel Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.46 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |