-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel JFET Transistor, 30 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9119
|
Newark | Transistor, Jfet, P, 30V, Sot-23, Breakdown Voltage Vbr:30V, Zero Gate Voltage Drain Current Idss Min:7Ma, Zero Gate Voltage Drain Current Idss Max:60Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:6V, Transistor Case Style:Sot-23, Rohs Compliant: Yes |Onsemi MMBFJ175LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11733 |
|
$0.1790 / $0.3900 | Buy Now |
DISTI #
86AK5569
|
Newark | Ss Sot23 Jfet Pch 30V Tr, Breakdown Voltage Vbr:30V, Zero Gate Voltage Drain Current Idss Min:7Ma, Zero Gate Voltage Drain Current Idss Max:60Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:6V, Transistor Case Style:Sot-23, Transistor Rohs Compliant: Yes |Onsemi MMBFJ175LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0990 / $0.1430 | Buy Now |
DISTI #
29X6095
|
Newark | Jfet, 30V, 0.6A, 0.225W, Sot-23-3, Gate Source Breakdown Voltage Max:30V, Zero Gate Voltage Drain Current Max:60Ma, Gate Source Cutoff Voltage Max:6V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:P Channel Rohs Compliant: Yes |Onsemi MMBFJ175LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1230 | Buy Now |
DISTI #
MMBFJ175LT1GOSCT-ND
|
DigiKey | JFET P-CH 30V SOT23-3 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27383 In Stock |
|
$0.0784 / $0.3600 | Buy Now |
DISTI #
MMBFJ175LT1G
|
Avnet Americas | JFET Transistor, 30 V, 60 mA, 6 V, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBFJ175LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 180003000 Factory Stock |
|
$0.0770 / $0.0919 | Buy Now |
DISTI #
MMBFJ175LT1G
|
Avnet Americas | JFET Transistor, 30 V, 60 mA, 6 V, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBFJ175LT1G) RoHS: Compliant Min Qty: 2995 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2071 / $0.2472 | Buy Now |
DISTI #
863-MMBFJ175LT1G
|
Mouser Electronics | JFET 25V 10mA RoHS: Compliant | 112486 |
|
$0.0890 / $0.3600 | Buy Now |
|
Future Electronics | MMBFJ175LT1G Series P−Channel 25 V JFET Chopper - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0769 / $0.0842 | Buy Now |
|
Future Electronics | MMBFJ175LT1G Series P−Channel 25 V JFET Chopper - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0769 / $0.0842 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, P-Channel, MOSFET, TO-236 ' RoHS: Compliant Status: Active Min Qty: 1 | 266 |
|
$0.0770 / $0.0906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBFJ175LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBFJ175LT1G
onsemi
P-Channel JFET Transistor, 30 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 30 Weeks | |
Date Of Intro | 1994-05-01 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain Current-Max (ID) | 0.06 A | |
Drain-source On Resistance-Max | 125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.225 W | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBFJ175LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ175LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBFJ175LT1 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBFJ175LT1G vs MMBFJ175LT1 |
MMBFJ175D87Z | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ175LT1G vs MMBFJ175D87Z |
MMBFJ175L | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBFJ175LT1G vs MMBFJ175L |
MMBFJ175_NL | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ175LT1G vs MMBFJ175_NL |
MMBFJ175LT3 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBFJ175LT1G vs MMBFJ175LT3 |
MMBFJ175 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | EDI Diodes (Electronic Devices Inc) | MMBFJ175LT1G vs MMBFJ175 |
MMBFJ175S62Z | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ175LT1G vs MMBFJ175S62Z |
MMBFJ175 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ175LT1G vs MMBFJ175 |
MMBFJ175 | P-Channel Switch, 3000-REEL | onsemi | MMBFJ175LT1G vs MMBFJ175 |