Part Details for MMBT2131T1G by onsemi
Overview of MMBT2131T1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT2131T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1529
|
Newark | Bipolar Transistor, Pnp, -30V, Transistor Polarity:Pnp, No. Of Pins:6Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Msl:Msl 1 - Unlimited, Collector Emitter Voltage Max:30Vrohs Compliant: Yes |Onsemi MMBT2131T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMBT2131T1G
|
Avnet Americas | Trans GP BJT PNP 30V 0.7A 6-Pin SC-74 T/R - Tape and Reel (Alt: MMBT2131T1G) RoHS: Compliant Min Qty: 5209 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 114000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.7A, 30V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 158950 |
|
$0.1365 / $0.1606 | Buy Now |
DISTI #
MMBT2131T1G
|
Avnet Americas | Trans GP BJT PNP 30V 0.7A 6-Pin SC-74 T/R - Tape and Reel (Alt: MMBT2131T1G) RoHS: Compliant Min Qty: 5209 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 114000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
|
Chip1Cloud | TRANS PNP 30V 0.7A SC74-6 | 16200 |
|
RFQ | |
DISTI #
4276638
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 158950 |
|
$0.1547 | Buy Now |
DISTI #
3615442
|
Farnell | TRANS, PNP, 30V, 0.7A, 150DEG C, 0.342W RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1547 | Buy Now |
|
Flip Electronics | Stock, ship today | 114000 |
|
$0.0960 | RFQ |
Part Details for MMBT2131T1G
MMBT2131T1G CAD Models
MMBT2131T1G Part Data Attributes:
|
MMBT2131T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2131T1G
onsemi
PNP Bipolar Transistor, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | ROHS COMPLIANT, CASE 318F-05, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.342 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for MMBT2131T1G
This table gives cross-reference parts and alternative options found for MMBT2131T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2131T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2131T1 | PNP Bipolar Transistor, SC-74 (SC-59ML) 6 LEAD, 3000-REEL | onsemi | MMBT2131T1G vs MMBT2131T1 |
MMBT2131T3 | 700mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59, 6 PIN | Motorola Mobility LLC | MMBT2131T1G vs MMBT2131T3 |
MMBT2131T1 | 700mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59, 6 PIN | Motorola Mobility LLC | MMBT2131T1G vs MMBT2131T1 |
MMBT2131T3 | 700mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 318F-02, SC-59, 6 PIN | onsemi | MMBT2131T1G vs MMBT2131T3 |