-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1533
|
Newark | Bipolar Transistor, Npn, 60V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi MMBT2484LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7965 |
|
$0.0210 | Buy Now |
DISTI #
51Y4986
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 60 V, 225 Mw, 100 Ma, 250 Rohs Compliant: Yes |Onsemi MMBT2484LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0500 / $0.2600 | Buy Now |
DISTI #
29X6102
|
Newark | Transistor, Npn, 60V, 0.1A, Sot-23-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT2484LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
MMBT2484LT1GOSCT-ND
|
DigiKey | TRANS NPN 60V 0.1A SOT23-3 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
246830 In Stock |
|
$0.0211 / $0.2100 | Buy Now |
DISTI #
MMBT2484LT1G
|
Avnet Americas | Trans GP BJT NPN 60V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2484LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0216 / $0.0242 | Buy Now |
DISTI #
45J1533
|
Avnet Americas | Trans GP BJT NPN 60V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45J1533) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Ammo Pack | 8065 Partner Stock |
|
$0.0570 / $0.2190 | Buy Now |
DISTI #
863-MMBT2484LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 600mA 60V NPN RoHS: Compliant | 128947 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
70347781
|
RS | ON Semi MMBT2484LT1G NPN Bipolar Transistor, 0.1 A, 60 V, 3-Pin SOT-23 | ON Semiconductor MMBT2484LT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0370 / $0.0440 | RFQ |
|
Future Electronics | MMBT Series 60 V 100 mA Surface Mount NPN Silicon Low Noise Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000Reel |
|
$0.0207 / $0.0237 | Buy Now |
|
Future Electronics | MMBT Series 60 V 100 mA Surface Mount NPN Silicon Low Noise Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0207 / $0.0237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2484LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2484LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBT2484LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2484LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2484LT1 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT2484LT1G vs MMBT2484LT1 |
MMBT2484D87Z | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2484LT1G vs MMBT2484D87Z |
MMBT2484L99Z | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2484LT1G vs MMBT2484L99Z |
MMBT2484LT3 | TRANSISTOR 50 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN, BIP General Purpose Small Signal | onsemi | MMBT2484LT1G vs MMBT2484LT3 |
MMBT2484S62Z | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2484LT1G vs MMBT2484S62Z |