Part Details for MMBT2484LT3G by onsemi
Overview of MMBT2484LT3G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT2484LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4501
|
Newark | Bipolar Transistor, Npn, 60V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT2484LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
MMBT2484LT3GOSCT-ND
|
DigiKey | TRANS NPN 60V 0.1A SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39200 In Stock |
|
$0.0266 / $0.2000 | Buy Now |
DISTI #
MMBT2484LT3G
|
Avnet Americas | Trans GP BJT NPN 60V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2484LT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0264 / $0.0315 | Buy Now |
DISTI #
MMBT2484LT3G
|
Avnet Americas | Trans GP BJT NPN 60V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT2484LT3G) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 120000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
863-MMBT2484LT3G
|
Mouser Electronics | Bipolar Transistors - BJT SS LN XSTR NPN 60V RoHS: Compliant | 25344 |
|
$0.0310 / $0.2000 | Buy Now |
|
Rochester Electronics | MMBT2484 - NPN Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 140000 |
|
$0.0264 / $0.0311 | Buy Now |
DISTI #
MMBT2484LT3G
|
Avnet Silica | Trans GP BJT NPN 60V 0.1A 3-Pin SOT-23 T/R (Alt: MMBT2484LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 320000 |
|
$0.0200 | RFQ |
Part Details for MMBT2484LT3G
MMBT2484LT3G CAD Models
MMBT2484LT3G Part Data Attributes:
|
MMBT2484LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2484LT3G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for MMBT2484LT3G
This table gives cross-reference parts and alternative options found for MMBT2484LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2484LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2484S62Z | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2484LT3G vs MMBT2484S62Z |
MMBT2484LT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT2484LT3G vs MMBT2484LT1G |
MMBT2484LT3 | TRANSISTOR 50 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN, BIP General Purpose Small Signal | onsemi | MMBT2484LT3G vs MMBT2484LT3 |
MMBT2484L99Z | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2484LT3G vs MMBT2484L99Z |
MMBT2484D87Z | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2484LT3G vs MMBT2484D87Z |