Part Details for MMBT2907A-HF by Comchip Technology Corporation Ltd
Overview of MMBT2907A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT2907A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-MMBT2907A-HFTR-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT-23 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0254 / $0.0431 | Buy Now |
DISTI #
750-MMBT2907A-HF
|
Mouser Electronics | RF Bipolar Transistors 60V 0.6A SOT-23 RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
|
NAC | Small Signal Bipolar Transistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0272 / $0.0676 | Buy Now |
Part Details for MMBT2907A-HF
MMBT2907A-HF CAD Models
MMBT2907A-HF Part Data Attributes
|
MMBT2907A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT2907A-HF
Comchip Technology Corporation Ltd
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 280 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for MMBT2907A-HF
This table gives cross-reference parts and alternative options found for MMBT2907A-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907A-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT2907A-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | MMBT2907A-HF vs PZT2907A-TP-HF |
MMBT2907A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT2907A-HF vs MMBT2907A |
MMBT2907A | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMBT2907A-HF vs MMBT2907A |
MMBT2907AT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT2907A-HF vs MMBT2907AT |
MMBT2907AF2 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT2907A-HF vs MMBT2907AF2 |