Part Details for MMBT2907AHE3-TP by Micro Commercial Components
Overview of MMBT2907AHE3-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT2907AHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMBT2907AHE3-TPCT-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1482 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
833-MMBT2907AHE3-TP
|
Mouser Electronics | Bipolar Transistors - BJT PNP GENERAL PURPOSE AMPLIFIER RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0150 | Buy Now |
Part Details for MMBT2907AHE3-TP
MMBT2907AHE3-TP CAD Models
MMBT2907AHE3-TP Part Data Attributes
|
MMBT2907AHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBT2907AHE3-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMBT2907AHE3-TP
This table gives cross-reference parts and alternative options found for MMBT2907AHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907AHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907ALT1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBT2907AHE3-TP vs MMBT2907ALT1 |
MMBT2907A-HIGH | 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | Texas Instruments | MMBT2907AHE3-TP vs MMBT2907A-HIGH |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT2907AHE3-TP vs MMBT2907A |
933821800215 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | MMBT2907AHE3-TP vs 933821800215 |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBT2907AHE3-TP vs MMBT2907A |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBT2907AHE3-TP vs MMBT2907A |
CMPT2907AETIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBT2907AHE3-TP vs CMPT2907AETIN/LEAD |
MMST2907AT247 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | MMBT2907AHE3-TP vs MMST2907AT247 |
MMBT2907A-C | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | Secos Corporation | MMBT2907AHE3-TP vs MMBT2907A-C |
MMBT2907A/S62Z | 800mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT2907AHE3-TP vs MMBT2907A/S62Z |