Part Details for MMBT2907ALT1 by DB Lectro Inc
Overview of MMBT2907ALT1 by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT2907ALT1
MMBT2907ALT1 CAD Models
MMBT2907ALT1 Part Data Attributes
|
MMBT2907ALT1
DB Lectro Inc
Buy Now
Datasheet
|
Compare Parts:
MMBT2907ALT1
DB Lectro Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DB LECTRO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for MMBT2907ALT1
This table gives cross-reference parts and alternative options found for MMBT2907ALT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907ALT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907A | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 | New Jersey Semiconductor Products Inc | MMBT2907ALT1 vs 2N2907A |
2N3503 | RF Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, Silicon, PNP, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | MMBT2907ALT1 vs 2N3503 |
2N2906A | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 | New Jersey Semiconductor Products Inc | MMBT2907ALT1 vs 2N2906A |
2N2904A | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT2907ALT1 vs 2N2904A |
2N2905A | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT2907ALT1 vs 2N2905A |
2N2904A/TR | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | MMBT2907ALT1 vs 2N2904A/TR |
CV7671L-O | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | TT Electronics Resistors | MMBT2907ALT1 vs CV7671L-O |
SST2907AHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | MMBT2907ALT1 vs SST2907AHZGT116 |