-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9906
|
Newark | Transistor, Pnp, 60V, 0.6A, Sot-723, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:600Ma, Power Dissipation:265Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT2907AM3T5G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11990 |
|
$0.0240 | Buy Now |
DISTI #
05R9074
|
Newark | Bipolar Transistor, Pnp, -60V, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:600Ma, Power Dissipation:640Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT2907AM3T5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
MMBT2907AM3T5GOSCT-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT723 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5701 In Stock |
|
$0.0183 / $0.2000 | Buy Now |
DISTI #
MMBT2907AM3T5G
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBT2907AM3T5G) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0201 | Buy Now |
DISTI #
863-MMBT2907AM3T5G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP PNP TRANSISTOR RoHS: Compliant | 150 |
|
$0.0200 / $0.2000 | Buy Now |
|
Future Electronics | MMBT2907AM3 Series 60V 600mA Bipolar (BJT) Transistor PNP - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0180 / $0.0199 | Buy Now |
|
Future Electronics | MMBT2907AM3 Series 60V 600mA Bipolar (BJT) Transistor PNP - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0180 / $0.0199 | Buy Now |
DISTI #
MMBT2907AM3T5G
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBT2907AM3T5G) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0201 | Buy Now |
DISTI #
MMBT2907AM3T5G
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin SOT-723 T/R - Tape and Reel (Alt: MMBT2907AM3T5G) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0201 | Buy Now |
DISTI #
MMBT2907AM3T5G
|
Avnet Asia | Transistor GP BJT PNP 60V 0.6A 3-Pin SOT-723 T/R (Alt: MMBT2907AM3T5G) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0160 / $0.0179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2907AM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2907AM3T5G
onsemi
PNP Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.64 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
This table gives cross-reference parts and alternative options found for MMBT2907AM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907AM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907AM3T5G | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 631AA-01, 3 PIN | Rochester Electronics LLC | MMBT2907AM3T5G vs MMBT2907AM3T5G |