Part Details for MMBT3906 by HXY
Overview of MMBT3906 by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 150mW 10010mA1V 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | 97200 |
|
$0.0026 / $0.0051 | Buy Now |