-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MMBT3906
|
Mouser Electronics | Bipolar Transistors - BJT SOT23 PNP 0.2A 40V G enPur RoHS: Compliant | 84658 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
V72:2272_18541546
|
Arrow Electronics | Trans GP BJT PNP 40V 3-Pin SOT-23 Min Qty: 1 Package Multiple: 1 Date Code: 2334 Container: Cut Strips | Americas - 12779 |
|
$0.0186 / $0.0960 | Buy Now |
DISTI #
V36:1790_18541546
|
Arrow Electronics | Trans GP BJT PNP 40V 3-Pin SOT-23 Min Qty: 3000 Package Multiple: 3000 Date Code: 2334 | Americas - 3000 |
|
$0.0168 | Buy Now |
|
Onlinecomponents.com | Small Signal Bipolar Transistor - 40V V(BR)CEO - 1-Element - PNP - Silicon |
6000 In Stock |
|
$0.0128 / $0.0200 | Buy Now |
DISTI #
71263654
|
Verical | Trans GP BJT PNP 40V 3-Pin SOT-23 Min Qty: 317 Package Multiple: 1 Date Code: 2334 | Americas - 12779 |
|
$0.0186 / $0.0506 | Buy Now |
DISTI #
64891912
|
Verical | Trans GP BJT PNP 40V 3-Pin SOT-23 Min Qty: 3000 Package Multiple: 3000 Date Code: 2234 | Americas - 6000 |
|
$0.0255 / $0.0278 | Buy Now |
DISTI #
71263437
|
Verical | Trans GP BJT PNP 40V 3-Pin SOT-23 Min Qty: 3000 Package Multiple: 3000 Date Code: 2334 | Americas - 3000 |
|
$0.0168 | Buy Now |
|
Master Electronics | Small Signal Bipolar Transistor - 40V V(BR)CEO - 1-Element - PNP - Silicon |
6000 In Stock |
|
$0.0128 / $0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3906
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT3906
Rectron Semiconductor
Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rectron | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906K | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT3906 vs MMBT3906K |
CMPT3906G | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906 vs CMPT3906G |
MMBT3906LP-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-3, 3 PIN | Diodes Incorporated | MMBT3906 vs MMBT3906LP-7 |
933776010215 | Small Signal Bipolar Transistor | Nexperia | MMBT3906 vs 933776010215 |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBT3906 vs MMBT3906 |
BC857BT216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3906 vs BC857BT216 |
MMBT3906LP-7B | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-3, 3 PIN | Diodes Incorporated | MMBT3906 vs MMBT3906LP-7B |
CMPT3906GTR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906 vs CMPT3906GTR |
CMPT3906GBK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906 vs CMPT3906GBK |
BSR18A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | MMBT3906 vs BSR18A |