-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3667
|
Newark | Transistor, Aec-Q101, Pnp, -25V, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-25V, Transition Frequency Ft:250Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-200Ma, Dc Current Gain Hfe:60Hfe, Transistorrohs Compliant: Yes |Onsemi MMBT4126LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5435 |
|
$0.0630 | Buy Now |
DISTI #
26K4542
|
Newark | Bipolar Transistor, Pnp, -25V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:25V, Continuous Collector Current:200Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:250Mhzrohs Compliant: Yes |Onsemi MMBT4126LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
MMBT4126LT1GOSCT-ND
|
DigiKey | TRANS PNP 25V 0.2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
72897 In Stock |
|
$0.0300 / $0.2200 | Buy Now |
DISTI #
MMBT4126LT1G
|
Avnet Americas | Trans GP BJT PNP 25V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT4126LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
13AC3667
|
Avnet Americas | Trans GP BJT PNP 25V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 13AC3667) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0850 / $0.2870 | Buy Now |
DISTI #
863-MMBT4126LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 200mA 25V PNP RoHS: Compliant | 60293 |
|
$0.0300 / $0.2500 | Buy Now |
DISTI #
V36:1790_07311006
|
Arrow Electronics | Trans GP BJT PNP 25V 0.2A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2330 | Americas - 36000 |
|
$0.0287 | Buy Now |
DISTI #
V72:2272_07311006
|
Arrow Electronics | Trans GP BJT PNP 25V 0.2A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2238 Container: Cut Strips | Americas - 6856 |
|
$0.0308 / $0.1761 | Buy Now |
|
Future Electronics | MMBT Series 25 V 200 mA SMT PNP Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0282 / $0.0318 | Buy Now |
|
Future Electronics | MMBT Series 25 V 200 mA SMT PNP Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0302 / $0.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT4126LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT4126LT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for MMBT4126LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4126LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4126-13 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT4126LT1G vs MMBT4126-13 |
MMBT4126LT1G | 200mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | MMBT4126LT1G vs MMBT4126LT1G |
MMBT4126LT1 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT4126LT1G vs MMBT4126LT1 |
MMBT4126-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT4126LT1G vs MMBT4126-7-F |
MMBT4126-7 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT4126LT1G vs MMBT4126-7 |
MMBT4126D87Z | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon | onsemi | MMBT4126LT1G vs MMBT4126D87Z |
MMBT4126 | PNP General Purpose Amplifier, 3000-REEL | onsemi | MMBT4126LT1G vs MMBT4126 |
MMBT4126 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SOT-23, 3 PIN | Lite-On Semiconductor Corporation | MMBT4126LT1G vs MMBT4126 |
MMBT4126 | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | MMBT4126LT1G vs MMBT4126 |
MMBT4126LT3G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT4126LT1G vs MMBT4126LT3G |