-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 600 mA NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9451
|
Newark | Bipolar Transistor, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:250Mhz Rohs Compliant: Yes |Onsemi MMBT4401LT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18500 |
|
$0.0310 / $0.1470 | Buy Now |
DISTI #
42K1339
|
Newark | Bipolar Transistor, Npn, 40V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT4401LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
90W4494
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 40 V, 250 Mhz, 225 Mw, 600 Ma, 20 Rohs Compliant: Yes |Onsemi MMBT4401LT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 / $0.1480 | Buy Now |
DISTI #
MMBT4401LT3GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9588 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
MMBT4401LT3G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT4401LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0087 / $0.0104 | Buy Now |
DISTI #
09R9451
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Product that comes on tape, but is not reeled (Alt: 09R9451) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Ammo Pack | 18500 Partner Stock |
|
$0.0450 / $0.1470 | Buy Now |
DISTI #
863-MMBT4401LT3G
|
Mouser Electronics | Bipolar Transistors - BJT 600mA 60V NPN RoHS: Compliant | 22773 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | NPN Silicon 40 V 600 mA Surface Mount Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0128 / $0.0143 | Buy Now |
|
Future Electronics | NPN Silicon 40 V 600 mA Surface Mount Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0128 / $0.0143 | Buy Now |
DISTI #
MMBT4401LT3G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT4401LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0087 / $0.0104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT4401LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT4401LT3G
onsemi
40 V, 600 mA NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 6.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.225 W | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 35 ns | |
Turn-on Time-Max (ton) | 255 ns | |
VCEsat-Max | 0.75 V |
This table gives cross-reference parts and alternative options found for MMBT4401LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4401LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | MMBT4401LT3G vs MMBT4401 |
MMBT4401K | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT4401LT3G vs MMBT4401K |
MMBT4401L | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBT4401LT3G vs MMBT4401L |
MMBT4401-7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT4401LT3G vs MMBT4401-7 |
MMBT4401T-7-F | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT4401LT3G vs MMBT4401T-7-F |
MMBT4401_R1_10001 | Transistor, | PanJit Semiconductor | MMBT4401LT3G vs MMBT4401_R1_10001 |
MMBT4401LT1 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBT4401LT3G vs MMBT4401LT1 |
MMBT4401K_NL | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT4401LT3G vs MMBT4401K_NL |
MMBT4401 | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, NPN, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBT4401LT3G vs MMBT4401 |
MMBT4401-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT4401LT3G vs MMBT4401-AU_R1_000A1 |