Part Details for MMBT4403HE3-TP by Micro Commercial Components
Overview of MMBT4403HE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT4403HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMBT4403HE3-TPCT-ND
|
DigiKey | TRANS PNP 40V 0.6A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2874 In Stock |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
833-MMBT4403HE3-TP
|
Mouser Electronics | Bipolar Transistors - BJT PNP GENERAL PURPOSE AMPLIFIER RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0200 | Buy Now |
Part Details for MMBT4403HE3-TP
MMBT4403HE3-TP CAD Models
MMBT4403HE3-TP Part Data Attributes:
|
MMBT4403HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBT4403HE3-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |