Part Details for MMBT5401 by Fairchild Semiconductor Corporation
Overview of MMBT5401 by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT5401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27929 |
|
RFQ | ||
|
Bristol Electronics | 18544 |
|
RFQ | ||
|
Bristol Electronics | 3280 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AA | 3516 |
|
$0.0135 / $0.0720 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AA | 22343 |
|
$0.0180 / $0.1350 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AA | 14234 |
|
$0.0718 / $0.4100 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AA | 560 |
|
$0.0630 / $0.1400 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.6A, 150V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26894 |
|
$0.0290 / $0.0341 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1509 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1466 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MMBT5401
MMBT5401 CAD Models
MMBT5401 Part Data Attributes:
|
MMBT5401
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBT5401
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMBT5401
This table gives cross-reference parts and alternative options found for MMBT5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5401 | 600mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | MMBT5401 vs MMBT5401 |
MMBT5401_D87Z | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, SO-3 | Fairchild Semiconductor Corporation | MMBT5401 vs MMBT5401_D87Z |
MMBT5401D87Z | TRANSISTOR 600 mA, 150 V, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-3, BIP General Purpose Small Signal | Fairchild Semiconductor Corporation | MMBT5401 vs MMBT5401D87Z |
MMBT5401LT1 | 500mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBT5401 vs MMBT5401LT1 |