Part Details for MMBT7002KDW by Diotec Semiconductor AG
Overview of MMBT7002KDW by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT7002KDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBT7002KDWCT-ND
|
DigiKey | MOSFET SOT363 N+N 60V 3OHM 150C Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0273 / $0.2800 | Buy Now |
DISTI #
637-MMBT7002KDW
|
Mouser Electronics | MOSFET MOSFET, SOT-363, 60V, 0.3A, 150C, N RoHS: Compliant | 5697 |
|
$0.0310 / $0.2500 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-363 - 60V - 0.3A - 150°C - 0 RoHS: Compliant | 0 |
|
$0.0236 / $0.0318 | Buy Now |
DISTI #
MMBT7002KDW-DIO
|
TME | Transistor: N-MOSFET x2, unipolar, 60V, 300mA, Idm: 1.2A, 0.35W Min Qty: 20 | 0 |
|
$0.0311 / $0.0466 | RFQ |
Part Details for MMBT7002KDW
MMBT7002KDW CAD Models
MMBT7002KDW Part Data Attributes
|
MMBT7002KDW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBT7002KDW
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec |