Part Details for MMBTA92-TP by Micro Commercial Components
Overview of MMBTA92-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA92-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBTA92-TPCT-ND
|
DigiKey | TRANS PNP 300V 0.3A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70246 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
833-MMBTA92-TP
|
Mouser Electronics | Bipolar Transistors - BJT 300mA 305V RoHS: Compliant | 15193 |
|
$0.0300 / $0.2400 | Buy Now |
|
Future Electronics | MMBTA92 Series 300 V 300 mA PNP Silicon High Voltage Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0209 / $0.0243 | Buy Now |
|
Bristol Electronics | 8587 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.3A I(C), 300V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 4800 |
|
$0.0300 / $0.1500 | Buy Now |
|
New Advantage Corporation | MMBTA92 Series 300 V 300 mA PNP Silicon High Voltage Transistor - SOT-23-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 45000 |
|
$0.0147 / $0.0157 | Buy Now |
Part Details for MMBTA92-TP
MMBTA92-TP CAD Models
MMBTA92-TP Part Data Attributes:
|
MMBTA92-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBTA92-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA92-TP
This table gives cross-reference parts and alternative options found for MMBTA92-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA92-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA92,235 | PMBTA92 - PNP high-voltage transistor@en-us TO-236 3-Pin | Nexperia | MMBTA92-TP vs PMBTA92,235 |
PMBTA92/T3 | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92-TP vs PMBTA92/T3 |
MMBTA92L-AE3-R | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBTA92-TP vs MMBTA92L-AE3-R |
MMBTA92 | Small Signal Bipolar Transistor, | Surge Components Inc | MMBTA92-TP vs MMBTA92 |
933776100235 | Small Signal Bipolar Transistor | Nexperia | MMBTA92-TP vs 933776100235 |
PMBTA92,235 | PMBTA92 - PNP high-voltage transistor TO-236 3-Pin | NXP Semiconductors | MMBTA92-TP vs PMBTA92,235 |
MMBTA92-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA92-TP vs MMBTA92-AU_R2_000A1 |
SMMBTA92LT3G | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | MMBTA92-TP vs SMMBTA92LT3G |
MMBTA92T/R | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92-TP vs MMBTA92T/R |
PMBTA92-TAPE-13 | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92-TP vs PMBTA92-TAPE-13 |