Part Details for MMBTH10 by UMW
Overview of MMBTH10 by UMW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTH10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 25V 225mW 604mA10V 50mA NPN SOT-23-3 Bipolar Transistors - BJT ROHS | 7000 |
|
$0.0084 / $0.0196 | Buy Now |