Part Details for MMBV2105LT1G by onsemi
Overview of MMBV2105LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MMBV2105LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2150 |
|
Buy Now |
Part Details for MMBV2105LT1G
MMBV2105LT1G CAD Models
MMBV2105LT1G Part Data Attributes
|
MMBV2105LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBV2105LT1G
onsemi
Tuning Diode 30 V C2/C30 = 2.5-3.2, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH Q, HIGH RELIABILITY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 400 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MMBV2105LT1G
This table gives cross-reference parts and alternative options found for MMBV2105LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV2105LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBV2107LT3 | Variable Capacitance Diode, High Frequency to Ultra High Frequency, 22pF C(T), 30V, Silicon, Abrupt, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | MMBV2105LT1G vs MMBV2107LT3 |
MMBV2107LT1G | Tuning Diode 30 V C2/C30 = 2.5-3.2, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBV2105LT1G vs MMBV2107LT1G |
MMBV2107LT3 | HF-UHF BAND, 22pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | MMBV2105LT1G vs MMBV2107LT3 |
FMMV2107TC | Variable Capacitance Diode, 22pF C(T), 30V, Silicon, Abrupt | Zetex / Diodes Inc | MMBV2105LT1G vs FMMV2107TC |
MMBV2107LT1 | Tuning Diode 30 V C2/C30 = 2.5-3.2, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBV2105LT1G vs MMBV2107LT1 |
MMBV2105LT1 | HF-UHF BAND, 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | Motorola Mobility LLC | MMBV2105LT1G vs MMBV2105LT1 |
MMBV2107L | 22pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBV2105LT1G vs MMBV2107L |
FMMV2105TC | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt | Zetex / Diodes Inc | MMBV2105LT1G vs FMMV2105TC |
FMMV2107 | Variable Capacitance Diode, 22pF C(T), 30V, Silicon, Abrupt, | Zetex / Diodes Inc | MMBV2105LT1G vs FMMV2107 |
MMBV2105L | 15pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBV2105LT1G vs MMBV2105L |