Part Details for MMBZ27VALT3G by onsemi
Overview of MMBZ27VALT3G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ27VALT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9456
|
Newark | Tvs Diode Array, 40W, 27V, Sot-23, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:22V, Clamping Voltage Max:40V, Diode Case Style:Sot-23, No. Of Pins:2Pins, Minimum Breakdown Voltage:25.65V, Maximum Breakdown Voltage:28.35V Rohs Compliant: Yes |Onsemi MMBZ27VALT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
50M2097
|
Newark | Tvs Diode Array, 40W, 27V, Sot-23, Full Reel, Product Range:-, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:22V, Clamping Voltage Max:40V, Diode Case Style:Sot-23, No. Of Pins:2Pins, Minimum Breakdown Voltage:25.65V Rohs Compliant: Yes |Onsemi MMBZ27VALT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0270 | Buy Now |
DISTI #
38AH0872
|
Newark | Sot-23 3 Sngl Cpr Pbf Rohs Compliant: Yes |Onsemi MMBZ27VALT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0320 | Buy Now |
DISTI #
MMBZ27VALT3GOSCT-ND
|
DigiKey | TVS DIODE 22VWM 40VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0193 / $0.2100 | Buy Now |
DISTI #
MMBZ27VALT3G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ27VALT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 1650000 |
|
$0.0146 / $0.0156 | Buy Now |
DISTI #
863-MMBZ27VALT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ZENER DIODE ZENERS 27V RoHS: Compliant | 8500 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
V72:2272_07277546
|
Arrow Electronics | ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 22V 27Vbr 40Vc 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2334 Container: Cut Strips | Americas - 36850 |
|
$0.0185 / $0.1974 | Buy Now |
DISTI #
70300438
|
RS | MMBZ27VALT3G, Dual Uni-Directional TVS Diode, 40W, 3-Pin SOT-23 | ON Semiconductor MMBZ27VALT3G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0270 | RFQ |
|
Future Electronics | Bi-Directional 40 W 40 V Surface Mount Transient Voltage Suppressor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0206 / $0.0226 | Buy Now |
|
Future Electronics | Bi-Directional 40 W 40 V Surface Mount Transient Voltage Suppressor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0206 / $0.0226 | Buy Now |
Part Details for MMBZ27VALT3G
MMBZ27VALT3G CAD Models
MMBZ27VALT3G Part Data Attributes:
|
MMBZ27VALT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ27VALT3G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 28.35 V | |
Breakdown Voltage-Min | 25.65 V | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 40 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBZ27VALT3G
This table gives cross-reference parts and alternative options found for MMBZ27VALT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ27VALT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ27VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ27VALT3G vs MMBZ27VALT1G |
MMBZ27VALQ-7-F | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ27VALT3G vs MMBZ27VALQ-7-F |