Part Details for MMBZ5228BLT1G by onsemi
Overview of MMBZ5228BLT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ5228BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1551
|
Newark | Zener Diode, 225Mw, 3.9V, Sot-23, Zener Voltage Nom:3.9V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi MMBZ5228BLT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
58M9169
|
Newark | Zener Single Diode, 3.9 V, 225 Mw, Sot-23, 5 %, 3, 150 C Rohs Compliant: Yes |Onsemi MMBZ5228BLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0480 / $0.2240 | Buy Now |
DISTI #
31Y2798
|
Newark | Zener Single Diode, 3.9 V, 225 Mw, Sot-23, 5 %, 3, 150 C Rohs Compliant: Yes |Onsemi MMBZ5228BLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
MMBZ5228BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 3.9V 225MW SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10872 In Stock |
|
$0.0125 / $0.1400 | Buy Now |
DISTI #
MMBZ5228BLT1G
|
Avnet Americas | Diode Zener Single 3.9V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5228BLT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 / $0.0133 | Buy Now |
DISTI #
863-MMBZ5228BLT1G
|
Mouser Electronics | Zener Diodes 3.9V 225mW RoHS: Compliant | 7222 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | MMBZ5228BL Series 225 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0108 / $0.0126 | Buy Now |
|
Future Electronics | MMBZ5228BL Series 225 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0108 / $0.0126 | Buy Now |
|
Future Electronics | MMBZ5228BL Series 225 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0108 / $0.0126 | Buy Now |
|
Bristol Electronics | 2900 |
|
RFQ |
Part Details for MMBZ5228BLT1G
MMBZ5228BLT1G CAD Models
MMBZ5228BLT1G Part Data Attributes
|
MMBZ5228BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5228BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5228BLT1G
This table gives cross-reference parts and alternative options found for MMBZ5228BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5228BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5228B-T1 | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5228BLT1G vs MMBZ5228B-T1 |
PMBZ5228B | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | MMBZ5228BLT1G vs PMBZ5228B |
MMBZ5228B-T1 | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5228BLT1G vs MMBZ5228B-T1 |
MMBZ5228B-E3-18 | Zener Diode, 3.9V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5228BLT1G vs MMBZ5228B-E3-18 |
CMPZ5228BBK | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5228BLT1G vs CMPZ5228BBK |
MMBZ5228BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5228BLT1G vs MMBZ5228BLT1 |
MMBZ5228B-HE3-08 | Zener Diode, 3.9V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5228BLT1G vs MMBZ5228B-HE3-08 |
MMBZ5228B-G3-18 | Zener Diode, 3.9V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5228BLT1G vs MMBZ5228B-G3-18 |
MMBZ5228B-V-GS08 | DIODE 3.9 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | MMBZ5228BLT1G vs MMBZ5228B-V-GS08 |
MMBZ5228B | Zener Diode, 3.9V V(Z), 4.99%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5228BLT1G vs MMBZ5228B |