-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6133
|
Newark | Zener Diode, 47V, 0.225W, Sot-23, Zener Voltage Vz Typ:47V, Power Dissipation Pd:225Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Mmbz52Xxblt1G Series, Automotiverohs Compliant: Yes |Onsemi MMBZ5261BLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11023 |
|
$0.0290 | Buy Now |
DISTI #
26K4552
|
Newark | Zener Diode, 225Mw, 47V, Sot-23, Zener Voltage Nom:47V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi MMBZ5261BLT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
MMBZ5261BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 47V 225MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22270 In Stock |
|
$0.0137 / $0.1500 | Buy Now |
DISTI #
MMBZ5261BLT1G
|
Avnet Americas | Diode Zener Single 47V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5261BLT1G) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0151 | Buy Now |
DISTI #
863-MMBZ5261BLT1G
|
Mouser Electronics | Zener Diodes 47V 225mW RoHS: Compliant | 16397 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
V72:2272_07301754
|
Arrow Electronics | Zener Diode Single 47V 5% 105Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2110 Container: Cut Strips | Americas - 17388 |
|
$0.0136 / $0.0840 | Buy Now |
DISTI #
V79:2366_19920513
|
Arrow Electronics | Zener Diode Single 47V 5% 105Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1705 | Americas - 1450 |
|
$0.0090 | Buy Now |
|
Future Electronics | MMBZ5261BL Series 225 mW 10 mA 47 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0135 / $0.0155 | Buy Now |
|
Future Electronics | MMBZ5261BL Series 225 mW 10 mA 47 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0135 / $0.0155 | Buy Now |
|
Rochester Electronics | Zener Diode, 47V, 5%, 0.225W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 210000 |
|
$0.0224 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5261BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5261BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 105 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |
This table gives cross-reference parts and alternative options found for MMBZ5261BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5261BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5261BLT3G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBZ5261BLT1G vs MMBZ5261BLT3G |
MMBZ5261BLT1 | 47V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5261BLT1G vs MMBZ5261BLT1 |
MMBZ5261BL | Zener Diode, 47V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5261BLT1G vs MMBZ5261BL |
MMBZ5261BLT3 | 47V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5261BLT1G vs MMBZ5261BLT3 |
MMBZ5261BLT1 | 47V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5261BLT1G vs MMBZ5261BLT1 |
MMBZ5261BL | 47V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5261BLT1G vs MMBZ5261BL |