Part Details for MMBZ5V6ALT3 by Motorola Mobility LLC
Overview of MMBZ5V6ALT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMBZ5V6ALT3
MMBZ5V6ALT3 CAD Models
MMBZ5V6ALT3 Part Data Attributes:
|
MMBZ5V6ALT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBZ5V6ALT3
Motorola Mobility LLC
24W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 5.88 V | |
Breakdown Voltage-Min | 5.32 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBZ5V6ALT3
This table gives cross-reference parts and alternative options found for MMBZ5V6ALT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5V6ALT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5V6ALT1 | 24W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | Motorola Mobility LLC | MMBZ5V6ALT3 vs MMBZ5V6ALT1 |