Part Details for MMBZ6V2AL by MDD (Microdiode Electronics)
Overview of MMBZ6V2AL by MDD (Microdiode Electronics)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ6V2AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.76A 24W 8.7V 6.2V 3V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | 2980 |
|
$0.0126 / $0.0234 | Buy Now |