Part Details for MMBZ6V8ALT1 by onsemi
Overview of MMBZ6V8ALT1 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MMBZ6V8ALT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6414
|
Newark | Tvs Diode 4.5Vwm 9.6Vc Sot23 |Onsemi MMBZ6V8ALT1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 2190 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 24W, 4.5V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB | 2231 |
|
$0.0869 / $0.1932 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 24W, 4.5V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB | 1752 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 24W, 4.5V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB | 1330 |
|
$0.1449 / $0.4830 | Buy Now |
|
Rochester Electronics | TVS DIODE 4.5VWM 9.6VC SOT23 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0644 / $0.0758 | Buy Now |
DISTI #
SMC-MMBZ6V8ALT1
|
Sensible Micro Corporation | Trans Voltage Suppressor Diode, 24W, 4.5V V(Rwm), Unidirectional, 2 Element, Silicon, To-236Ab RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 600 |
|
$0.0300 / $0.0323 | RFQ |
DISTI #
SMC-MMBZ6V8ALT1
|
Sensible Micro Corporation | Trans Voltage Suppressor Diode, 24W, 4.5V V(Rwm), Unidirectional, 2 Element, Silicon, To-236Ab RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 1802 |
|
$0.0300 / $0.0323 | RFQ |
|
Chip1Cloud | 24 and 40 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 4.5V 9.6V SOT23-3 | 1120 |
|
RFQ | |
DISTI #
4191654
|
Farnell | TVS DIODE 4.5VWM 9.6VC SOT23 RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 3000 |
|
$0.0854 | Buy Now |
Part Details for MMBZ6V8ALT1
MMBZ6V8ALT1 CAD Models
MMBZ6V8ALT1 Part Data Attributes:
|
MMBZ6V8ALT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ6V8ALT1
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.46 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Rep Pk Reverse Voltage-Max | 4.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for MMBZ6V8ALT1
This table gives cross-reference parts and alternative options found for MMBZ6V8ALT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ6V8ALT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ6V8ALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ6V8ALT1 vs MMBZ6V8ALT1G |