Part Details for MMBZ6V8ALYFHT116 by ROHM Semiconductor
Overview of MMBZ6V8ALYFHT116 by ROHM Semiconductor
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MMBZ6V8ALYFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2203
|
Newark | Esd Diode, Aec-Q101, 4.5V, Sot23-3, 0.3W Rohs Compliant: Yes |Rohm MMBZ6V8ALYFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2760 |
|
$0.0920 / $0.4050 | Buy Now |
DISTI #
846-MMBZ6V8ALYFHT116CT-ND
|
DigiKey | 4.5V, SOT-23, DUAL LINE, ANODE C Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
379 In Stock |
|
$0.1263 / $0.4500 | Buy Now |
DISTI #
MMBZ6V8ALYFHT116
|
Avnet Americas | Transient Voltage Suppressor 6.8V 0.3uA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: MMBZ6V8ALYFHT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
755-MMBZ6V8ALYFHT116
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4.5V, SOT-23, Dual Line, Anode Common, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) RoHS: Compliant | 2258 |
|
$0.1230 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1312 | Buy Now |
DISTI #
54512888
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 4.5V 6.8Vbr 9.6Vc Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 518 Package Multiple: 1 Date Code: 2035 | Americas - 50928 |
|
$0.0568 / $0.0604 | Buy Now |
DISTI #
59821987
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 4.5V 6.8Vbr 9.6Vc Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 239 Package Multiple: 1 Date Code: 2101 | Americas - 9000 |
|
$0.2899 / $0.3429 | Buy Now |
DISTI #
61184548
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 4.5V 6.8Vbr 9.6Vc Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 239 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2979 / $0.3429 | Buy Now |
DISTI #
53827410
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 4.5V 6.8Vbr 9.6Vc Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 239 Package Multiple: 1 Date Code: 2001 | Americas - 2540 |
|
$0.2979 / $0.3429 | Buy Now |
|
Quest Components | 11632 |
|
$0.1320 / $0.8800 | Buy Now |
Part Details for MMBZ6V8ALYFHT116
MMBZ6V8ALYFHT116 CAD Models
MMBZ6V8ALYFHT116 Part Data Attributes:
|
MMBZ6V8ALYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ6V8ALYFHT116
ROHM Semiconductor
Transient Suppressor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2020-05-27 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |