Part Details for MMC16.5475J63C31TR24 by KEMET Corporation
Overview of MMC16.5475J63C31TR24 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMC16.5475J63C31TR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-MMC165475J63C31
|
Mouser Electronics | Film Capacitors 63volts 4.7uF 5% LS 16.5mm RoHS: Compliant | 0 |
|
$1.2900 / $1.3100 | Order Now |
Part Details for MMC16.5475J63C31TR24
MMC16.5475J63C31TR24 CAD Models
MMC16.5475J63C31TR24 Part Data Attributes:
|
MMC16.5475J63C31TR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC16.5475J63C31TR24
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 6560, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6560 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | RATED AC VOLTAGE (V): 40 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerance Available On Request | |
Dielectric Material | POLYESTER | |
Height | 7 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |