Part Details for MMC33160MT by Memsic Inc
Overview of MMC33160MT by Memsic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MMC33160MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Vyrian | OEM/CM Only | 100 |
|
RFQ |
Part Details for MMC33160MT
MMC33160MT CAD Models
MMC33160MT Part Data Attributes
|
MMC33160MT
Memsic Inc
Buy Now
Datasheet
|
Compare Parts:
MMC33160MT
Memsic Inc
SENSOR MAGMTR I2C 10LGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEMSIC INC | |
Package Description | LGA-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MEMSIC | |
Body Breadth | 2 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Termination Type | SOLDER |