Part Details for MMDT3906-LS by Diodes Incorporated
Overview of MMDT3906-LS by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDT3906-LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AJ8509
|
Newark | Bipolar Transistor Array, Dual Pnp, 40V Rohs Compliant: Yes |Diodes Inc. MMDT3906-LS Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2580 |
|
$0.0460 / $0.2330 | Buy Now |
DISTI #
31-MMDT3906-LSTR-ND
|
DigiKey | GENERAL PURPOSE TRANSISTOR SOT36 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMDT3906-LS
|
Avnet Americas | Transistor GP BJT Dual PNP 40V 200mA 6-Pin SOT-363 - Tape and Reel (Alt: MMDT3906-LS) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-MMDT3906-LS
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Tran sistor SOT363 T&R 3 RoHS: Compliant | 0 |
|
$0.0290 / $0.2200 | Order Now |
DISTI #
MMDT3906-LS
|
Avnet Asia | Transistor GP BJT Dual PNP 40V 200mA 6-Pin SOT-363 (Alt: MMDT3906-LS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0148 / $0.0210 | Buy Now |
DISTI #
MMDT3906-LS
|
Avnet Silica | Transistor GP BJT Dual PNP 40V 200mA 6-Pin SOT-363 (Alt: MMDT3906-LS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |