Part Details for MMDT3906TB6_R1_00001 by PanJit Semiconductor
Overview of MMDT3906TB6_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDT3906TB6_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMDT3906TB6R1000
|
Mouser Electronics | Bipolar Transistors - BJT DUALPNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-40V IC-200mA SOT-563 RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
|
NAC | DUALPNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-40V IC-200mA SOT-563 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 100000 |
|
RFQ |
Part Details for MMDT3906TB6_R1_00001
MMDT3906TB6_R1_00001 CAD Models
MMDT3906TB6_R1_00001 Part Data Attributes
|
MMDT3906TB6_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMDT3906TB6_R1_00001
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMDT3906TB6_R1_00001
This table gives cross-reference parts and alternative options found for MMDT3906TB6_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3906TB6_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NST3906DXV6T5 | 200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | MMDT3906TB6_R1_00001 vs NST3906DXV6T5 |
MMDT3906TB6_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMDT3906TB6_R1_00001 vs MMDT3906TB6_R2_00001 |
MMDT3906V-7-L | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | MMDT3906TB6_R1_00001 vs MMDT3906V-7-L |
NST3906DXV6T1 | Dual PNP Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL | onsemi | MMDT3906TB6_R1_00001 vs NST3906DXV6T1 |
MMDT3906TB6T/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMDT3906TB6_R1_00001 vs MMDT3906TB6T/R7 |
NST3906DXV6T1G | Dual PNP Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL | onsemi | MMDT3906TB6_R1_00001 vs NST3906DXV6T1G |
MMDT3906V-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMDT3906TB6_R1_00001 vs MMDT3906V-7 |