Part Details for MMDT3906V-7 by Diodes Incorporated
Overview of MMDT3906V-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMDT3906V-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMDT3906V-7-ND
|
DigiKey | TRANS 2PNP 40V 0.2A SOT563 Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0543 / $0.0821 | Buy Now |
DISTI #
MMDT3906V-7
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 6-Pin SOT-563 T/R - Tape and Reel (Alt: MMDT3906V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-MMDT3906V-7
|
Mouser Electronics | Bipolar Transistors - BJT PNP BIPOLAR RoHS: Compliant | 0 |
|
$0.0840 / $0.4600 | Order Now |
|
Future Electronics | BIPOLAR SOT-563 ROHS 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0653 / $0.0730 | Buy Now |
|
Future Electronics | BIPOLAR SOT-563 ROHS 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0653 / $0.0730 | Buy Now |
|
Quest Components | 200 mA, 40 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | 2984 |
|
$0.0529 / $0.1628 | Buy Now |
DISTI #
MMDT3906V-7
|
Avnet Silica | Trans GP BJT PNP 40V 0.2A 6-Pin SOT-563 T/R (Alt: MMDT3906V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMDT3906V-7
MMDT3906V-7 CAD Models
MMDT3906V-7 Part Data Attributes
|
MMDT3906V-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMDT3906V-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMDT3906V-7
This table gives cross-reference parts and alternative options found for MMDT3906V-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT3906V-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDT3906TB6T/R13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | MMDT3906V-7 vs MMDT3906TB6T/R13 |
NST3906DXV6T5 | 200mA, 40V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | MMDT3906V-7 vs NST3906DXV6T5 |
MMDT3906V-7-L | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | MMDT3906V-7 vs MMDT3906V-7-L |
NST3906DXV6T1G | Dual PNP Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL | onsemi | MMDT3906V-7 vs NST3906DXV6T1G |
MMDT3906TB6_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMDT3906V-7 vs MMDT3906TB6_R2_00001 |
MMDT3906TB6_R2_10001 | Transistor, | PanJit Semiconductor | MMDT3906V-7 vs MMDT3906TB6_R2_10001 |
MMDT3906TB6_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMDT3906V-7 vs MMDT3906TB6_R1_00001 |
MMDT3906TB6_R1_10001 | Transistor, | PanJit Semiconductor | MMDT3906V-7 vs MMDT3906TB6_R1_10001 |