-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMDT4401-FDICT-ND
|
DigiKey | TRANS 2NPN 40V 0.6A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3127 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
MMDT4401-7-F
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMDT4401-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2646000 Factory Stock |
|
$0.0378 / $0.0447 | Buy Now |
DISTI #
621-MMDT4401-F
|
Mouser Electronics | Bipolar Transistors - BJT 40V 200mW RoHS: Compliant | 24778 |
|
$0.0600 / $0.4200 | Buy Now |
DISTI #
70438364
|
RS | Transistor Dual NPN 40V 0.6A SOT363-6 | Diodes Inc MMDT4401-7-F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 / $0.0850 | RFQ |
|
Future Electronics | MMDT4401 Series Dual NPN 40 V 200 mW Small Signal Transistor SMT -SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 105000Reel |
|
$0.0541 / $0.0607 | Buy Now |
|
Future Electronics | MMDT4401 Series Dual NPN 40 V 200 mW Small Signal Transistor SMT -SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0541 / $0.0607 | Buy Now |
|
Bristol Electronics | 311 |
|
RFQ | ||
|
Quest Components | 600 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | 1165 |
|
$0.0526 / $0.1168 | Buy Now |
DISTI #
MMDT4401-7-F
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMDT4401-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2646000 Factory Stock |
|
$0.0378 / $0.0447 | Buy Now |
DISTI #
MMDT4401-7-F
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMDT4401-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2646000 Factory Stock |
|
$0.0378 / $0.0447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy